Inductor Power Drum Core 330uH 20% 790KHz 30Q-Factor Ferrite 0.78A 0.62Ohm DCR RDL
Checking distributor stock and pricing after the page loads.
Abracon AIUR-02H-331M technical specifications.
| Type | Power |
| Technology | Drum Core |
| Core Material | Ferrite |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.78A |
| Max DC Resistance | 0.62Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 9MHz |
| Lead Style | Radial |
| Height | 12mm |
| Product Diameter | 8.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.