Through-hole fixed inductor featuring a ferrite drum core with 120µH inductance and 10% tolerance. Designed for power applications, it handles a maximum DC current of 840mA with a DC resistance of 320mΩ. This unshielded component offers a Q factor of 20 at 796kHz and operates within a temperature range of -25°C to 85°C. The radial package with a 5mm lead pitch and 0.64mm lead diameter facilitates through-hole mounting.
Sign in to ask questions about the Abracon AIUR-03-121K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon AIUR-03-121K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 320mR |
| Height | 12mm |
| Inductance | 120uH |
| Lead Diameter | 0.64mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 12mm |
| Max DC Current | 840mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 840mA |
| Self Resonant Frequency | 3.4MHz |
| Series | AIUR-03 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIUR-03-121K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.