Through-hole mounted radial power inductor featuring a ferrite core. This component offers 15µH inductance with a 10% tolerance, tested at 2.52MHz. It handles a maximum DC current of 2.3A and a saturation current of 2.3A, with a low DC resistance of 56mΩ. The inductor boasts a Q-factor of 50 at its test frequency and operates within a temperature range of -25°C to 85°C.
Sign in to ask questions about the Abracon AIUR-03-150K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon AIUR-03-150K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 56mR |
| Height | 12mm |
| Inductance | 15uH |
| Lead Diameter | 0.64mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 12mm |
| Max DC Current | 2.3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 2.3A |
| Self Resonant Frequency | 12MHz |
| Series | AIUR-03 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIUR-03-150K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
