
Through-hole fixed inductor featuring a 150µH inductance with a 10% tolerance, designed for power applications. This ferrite core drum inductor offers a maximum DC current of 750mA and a DC resistance of 370mΩ. It operates within a temperature range of -25°C to 85°C and boasts a Q factor of 20 at 796kHz. The radial package includes leads with a 5mm pitch and 0.64mm diameter, with overall dimensions of 9mm diameter and 12mm height.
Abracon AIUR-03-151K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 370mR |
| Diameter | 9mm |
| Height | 12mm |
| Inductance | 150uH |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 12mm |
| Max DC Current | 750mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 750mA |
| Self Resonant Frequency | 3.2MHz |
| Series | AIUR-03 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIUR-03-151K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
