Through-hole fixed inductor featuring a ferrite drum core with 180µH inductance and a 10% tolerance. This unshielded component offers a Q factor of 20 at 796kHz, a DC resistance of 580mΩ, and a maximum DC current of 690mA. Designed with radial leads and a 5mm pitch, it operates within a temperature range of -25°C to 85°C.
Sign in to ask questions about the Abracon AIUR-03-181K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon AIUR-03-181K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 580mR |
| Height | 12mm |
| Inductance | 180uH |
| Lead Diameter | 0.64mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 12mm |
| Max DC Current | 690mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 690mA |
| Self Resonant Frequency | 2.8MHz |
| Series | AIUR-03 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIUR-03-181K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.