Abracon AIUR-03-1R0M technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 3.5A |
| DC Resistance (DCR) | 13mR |
| Height | 0.472inch |
| Height - Seated (Max) | 0.472inch |
| Inductance | 1uH |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Saturation Current | 10A |
| Self Resonant Frequency | 150MHz |
| Series | AIUR-03 |
| Shielding | Unshielded |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIUR-03-1R0M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
