The AIUR-03-222J is a 2200uH inductor with a 5% tolerance and a test frequency of 252MHz. It features a ferrite drum core and a radial lead style. The inductor is designed for through-hole mounting and has a height of 12 and a product diameter of 8.5. It operates over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Drum Core |
| Core Material | Ferrite |
| Inductance | 2200uH |
| Tolerance | 5% |
| Inductance Test Frequency | 252MHz |
| Lead Style | Radial |
| Height | 12mm |
| Product Diameter | 8.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |