Inductor Power Drum Core 22000uH 5% 79.6MHz Ferrite RDL
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Drum Core |
| Core Material | Ferrite |
| Inductance | 22000uH |
| Tolerance | 5% |
| Inductance Test Frequency | 79.6MHz |
| Lead Style | Radial |
| Height | 12mm |
| Product Diameter | 8.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |