
Through-hole fixed inductor featuring a 33µH inductance with a 10% tolerance, designed for power applications. This ferrite core component offers a Q factor of 30 at 2.52MHz, a maximum DC current of 1.6A, and a DC resistance of 90mΩ. It operates within a temperature range of -25°C to 85°C and has a self-resonant frequency of 7.8MHz. The radial package includes leads with a 5mm pitch and 0.64mm diameter, with overall dimensions of 9mm diameter and 12mm height.
Abracon AIUR-03-330K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 90mR |
| Diameter | 9mm |
| Height | 12mm |
| Inductance | 33uH |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 12mm |
| Max DC Current | 1.6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.6A |
| Self Resonant Frequency | 7.8MHz |
| Series | AIUR-03 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIUR-03-330K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
