The AIUR-03-331M is a power inductor featuring a ferrite drum core with an inductance of 330uH and a tolerance of 20%. It has a maximum DC current rating of 0.54A and a maximum DC resistance of 0.85. The inductor is designed for use in applications where a high quality factor is required, with a minimum quality factor of 20. It has a self-resonant frequency of at least 2.3MHz. The inductor is available in a radial lead style and has a height of 12 and a product diameter of 8.5. It operates over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Abracon AIUR-03-331M technical specifications.
| Type | Power |
| Technology | Drum Core |
| Core Material | Ferrite |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 796MHz |
| Maximum DC Current | 0.54A |
| Max DC Resistance | 0.85Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 2.3MHz |
| Lead Style | Radial |
| Height | 12mm |
| Product Diameter | 8.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.