
Through-hole mounted radial power inductor featuring a ferrite drum core. Offers 390µH inductance with a 10% tolerance, tested at 796kHz. Rated for 480mA maximum DC current and 1Ω DC resistance. Operating temperature range is -25°C to 85°C, with a Q factor of 20 at 796kHz. Dimensions include a 12mm height and length, with a 5mm lead pitch.
Sign in to ask questions about the Abracon AIUR-03-391K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon AIUR-03-391K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1R |
| Height | 12mm |
| Inductance | 390uH |
| Lead Diameter | 0.64mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 12mm |
| Max DC Current | 480mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 480mA |
| Self Resonant Frequency | 2.1MHz |
| Series | AIUR-03 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIUR-03-391K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.