
Through-hole fixed inductor with 3.3µH inductance and 10% tolerance. Features a ferrite drum core, 5.5A maximum DC current rating, and 25mΩ DC resistance. Operates within a -25°C to 85°C temperature range, with a Q factor of 20 at 7.96MHz and a self-resonant frequency of 79MHz. Radial leads with a 5mm pitch and 0.64mm diameter facilitate through-hole mounting.
Abracon AIUR-03-3R3K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 25mR |
| Height | 11mm |
| Inductance | 3.3uH |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 12mm |
| Max DC Current | 5.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 5.5A |
| Self Resonant Frequency | 79MHz |
| Series | AIUR-03 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIUR-03-3R3K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.