
Through-hole fixed inductor featuring a radial package and ferrite core. Offers 4.7µH inductance with a 10% tolerance, rated for 4.3A maximum DC current. Boasts a low 0.03Ω DC resistance and a Q factor of 20 at 7.96MHz. Operating temperature range from -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 4.3A |
| DC Resistance (DCR) | 30mR |
| Height | 0.472inch |
| Inductance | 4.7uH |
| Lead Diameter | 0.64mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 12mm |
| Max DC Current | 4.3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Q Factor | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 51MHz |
| Series | AIUR-03 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| RoHS | Compliant |
