
Through-hole fixed inductor featuring a radial package and ferrite core. This component offers 56µH inductance with a 10% tolerance, tested at 2.52MHz. It supports a maximum DC current of 1.3A and has a DC resistance of 180mΩ. Operating temperature range is -25°C to 85°C, with a Q factor of 30.
Sign in to ask questions about the Abracon AIUR-03-560K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon AIUR-03-560K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 180mR |
| Height | 12mm |
| Inductance | 56uH |
| Lead Diameter | 0.64mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 12mm |
| Max DC Current | 1.3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.3A |
| Self Resonant Frequency | 5.4MHz |
| Series | AIUR-03 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIUR-03-560K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
