Through-hole fixed inductor featuring a ferrite drum core with 68µH inductance and 10% tolerance. Designed for radial mounting with a 5mm lead pitch and 0.64mm lead diameter. Offers a Q factor of 30 at 2.52MHz, 0.21 Ohm DC resistance, and a maximum DC current of 1.2A. Operates within a temperature range of -25°C to 85°C.
Sign in to ask questions about the Abracon AIUR-03-680K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon AIUR-03-680K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 210mR |
| Height | 12mm |
| Inductance | 68uH |
| Lead Diameter | 0.64mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 12mm |
| Max DC Current | 1.2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.2A |
| Self Resonant Frequency | 4.9MHz |
| Series | AIUR-03 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIUR-03-680K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.