Through-hole fixed inductor featuring 82µH inductance with a 10% tolerance. This radial leaded component utilizes a ferrite core and offers a Q factor of 30 at 2.52MHz. Maximum DC current is 1.1A, with a DC resistance of 230mΩ. Operating temperature range is -25°C to 85°C.
Sign in to ask questions about the Abracon AIUR-03-820K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon AIUR-03-820K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 230mR |
| Height | 12mm |
| Inductance | 82uH |
| Lead Diameter | 0.64mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 12mm |
| Max DC Current | 1.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.1A |
| Self Resonant Frequency | 4.1MHz |
| Series | AIUR-03 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIUR-03-820K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.