
General purpose radial inductor with 1mH inductance and 5% tolerance. Features a ferrite core, 150mA max DC current, and 6 Ohm DC resistance. Operates from -25°C to 85°C with a Q factor of 40 at 252kHz. This unshielded, through-hole component has a 5mm lead pitch and 0.7mm lead diameter. RoHS compliant.
Sign in to ask questions about the Abracon AIUR-04-102J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon AIUR-04-102J technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 6R |
| Height | 11.2mm |
| Inductance | 1mH |
| Lead Diameter | 0.7mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 11.2mm |
| Max DC Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 150mA |
| Self Resonant Frequency | 1.3MHz |
| Series | AIUR-04 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 252kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIUR-04-102J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
