
Through-hole fixed inductor featuring a ferrite drum core. 1.8mH inductance with a 5% tolerance, tested at 252kHz. Offers a Q factor of 40 and a maximum DC current of 100mA. Designed with radial leads on a 5mm pitch, 0.7mm diameter, and a DCR of 9 Ohms. Operating temperature range from -25°C to 85°C.
Sign in to ask questions about the Abracon AIUR-04-182J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon AIUR-04-182J technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 9R |
| Height | 11.2mm |
| Inductance | 1.8mH |
| Lead Diameter | 0.7mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 11.2mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 100mA |
| Self Resonant Frequency | 1MHz |
| Series | AIUR-04 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 252kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIUR-04-182J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
