Through-hole fixed inductor featuring a ferrite drum core with 220µH inductance and 5% tolerance. Designed for power applications, it offers a DC resistance of 3Ω, a maximum DC current of 200mA, and a Q factor of 30 at 796kHz. Operating temperature range is -25°C to 85°C, with a self-resonant frequency of 2.9MHz. Radial leads with a 5mm pitch facilitate mounting.
Sign in to ask questions about the Abracon AIUR-04-221J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon AIUR-04-221J technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3R |
| Height | 11.2mm |
| Inductance | 220uH |
| Lead Diameter | 0.7mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 11.2mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 200mA |
| Self Resonant Frequency | 2.9MHz |
| Series | AIUR-04 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 796kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIUR-04-221J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.