
Through-hole fixed inductor featuring a 2.2mH inductance with a 5% tolerance. This ferrite core drum inductor offers a Q factor of 40 at 252kHz, a DC resistance of 13 Ohms, and a maximum DC current rating of 100mA. Operating within a temperature range of -25°C to 85°C, it has a radial lead pitch of 5mm and a lead diameter of 0.7mm. The component is unshielded and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon AIUR-04-222J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 13R |
| Height | 11.2mm |
| Inductance | 2.2mH |
| Lead Diameter | 0.7mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 11.2mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 100mA |
| Self Resonant Frequency | 900kHz |
| Series | AIUR-04 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 252kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIUR-04-222J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.