Through-hole fixed inductor featuring a radial lead style and ferrite core. Offers 22mH inductance with a 5% tolerance, tested at 79.6kHz. Rated for a maximum DC current of 30mA and has a DC resistance of 80 Ohms. Operating temperature range is -25°C to 85°C, with a Q factor of 40.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 80R |
| Height | 11.2mm |
| Inductance | 22mH |
| Lead Diameter | 0.7mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 11.2mm |
| Max DC Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 30mA |
| Self Resonant Frequency | 300kHz |
| Series | AIUR-04 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 79.6kHz |
| Tolerance | 5% |
| RoHS | Compliant |