
Through-hole fixed inductor featuring a radial lead style and ferrite core material. This power drum core inductor offers 270µH inductance with a 5% tolerance, tested at 796kHz. It supports a maximum DC current of 200mA and has a DC resistance of 3Ω. Operating within a temperature range of -25°C to 85°C, it boasts a Q factor of 30 and a self-resonant frequency of 2.6MHz.
Sign in to ask questions about the Abracon AIUR-04-271J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon AIUR-04-271J technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3R |
| Height | 11.2mm |
| Inductance | 270uH |
| Lead Diameter | 0.7mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 11.2mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 200mA |
| Self Resonant Frequency | 2.6MHz |
| Series | AIUR-04 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 796kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIUR-04-271J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.