
Through-hole fixed inductor featuring a 2.7mH inductance with a 5% tolerance, designed for power applications. This ferrite core drum inductor operates with a maximum DC current of 100mA and a DC resistance of 13 Ohms. It boasts a Q factor of 40 at a test frequency of 252kHz and a self-resonant frequency of 800kHz. The radial package offers a 5mm lead pitch and 0.7mm lead diameter, with dimensions of 11.2mm in height and length. Operating temperature range is -25°C to 85°C, and the component is RoHS compliant.
Sign in to ask questions about the Abracon AIUR-04-272J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon AIUR-04-272J technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 13R |
| Height | 11.2mm |
| Inductance | 2.7mH |
| Lead Diameter | 0.7mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 11.2mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 100mA |
| Self Resonant Frequency | 800kHz |
| Series | AIUR-04 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 252kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIUR-04-272J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.