
Through-hole fixed inductor featuring a 330µH inductance with a 5% tolerance. This ferrite core drum inductor offers a Q factor of 30 at 796kHz, a maximum DC current of 200mA, and a DC resistance of 4Ω. With a radial lead pitch of 5mm and a lead diameter of 0.7mm, it operates within a temperature range of -25°C to 85°C. The component has a self-resonant frequency of 2.3MHz and is RoHS compliant.
Sign in to ask questions about the Abracon AIUR-04-331J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon AIUR-04-331J technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 4R |
| Height | 11.2mm |
| Inductance | 330uH |
| Lead Diameter | 0.7mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 11.2mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 200mA |
| Self Resonant Frequency | 2.3MHz |
| Series | AIUR-04 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 796kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIUR-04-331J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.