Through-hole fixed inductor featuring a ferrite drum core with 3.3mH inductance and 5% tolerance. Designed for power applications, it offers a 40 Q-factor at 252kHz, a maximum DC current of 100mA, and a DC resistance of 13 Ohms. Operating within a -25°C to 85°C temperature range, this unshielded component has a radial lead pitch of 5mm and a lead diameter of 0.7mm.
Sign in to ask questions about the Abracon AIUR-04-332J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon AIUR-04-332J technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 13R |
| Height | 11.2mm |
| Inductance | 3.3mH |
| Lead Diameter | 0.7mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 11.2mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 100mA |
| Self Resonant Frequency | 700kHz |
| Series | AIUR-04 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 252kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIUR-04-332J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.