Through-hole fixed inductor featuring a ferrite drum core with 390µH inductance and 5% tolerance. Designed for power applications, it offers a maximum DC current of 200mA and a DC resistance of 4 Ohms. This unshielded component operates within a temperature range of -25°C to 85°C and has a Q factor of 30 at 796kHz. The radial package has a 5mm lead pitch and 0.7mm lead diameter.
Sign in to ask questions about the Abracon AIUR-04-391J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon AIUR-04-391J technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 4R |
| Height | 11.2mm |
| Inductance | 390uH |
| Lead Diameter | 0.7mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 11.2mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 200mA |
| Self Resonant Frequency | 2.1MHz |
| Series | AIUR-04 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 796kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIUR-04-391J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.