
Through-hole fixed inductor featuring a ferrite drum core with 4.7mH inductance and 5% tolerance. This unshielded component offers a Q factor of 40 at 252kHz, a DC resistance of 18 Ohms, and a maximum DC current of 50mA. Designed for radial mounting with a 5mm lead pitch, it operates within a temperature range of -25°C to 85°C.
Sign in to ask questions about the Abracon AIUR-04-472J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon AIUR-04-472J technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 18R |
| Height | 11.2mm |
| Inductance | 4.7mH |
| Lead Diameter | 0.7mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 11.2mm |
| Max DC Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 50mA |
| Self Resonant Frequency | 600kHz |
| Series | AIUR-04 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 252kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIUR-04-472J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.