Through-hole fixed inductor featuring a ferrite drum core with 680µH inductance and 5% tolerance. Designed for power applications, it offers a maximum DC current of 200mA and a DC resistance of 4 Ohms. The component operates within a temperature range of -25°C to 85°C and has a Q factor of 30 at a test frequency of 796kHz, with a self-resonant frequency of 1.6MHz. It is packaged in bulk with radial leads and is RoHS compliant.
Abracon AIUR-04-681J technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 4R |
| Height | 11.2mm |
| Inductance | 680uH |
| Lead Diameter | 0.7mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 11.2mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 200mA |
| Self Resonant Frequency | 1.6MHz |
| Series | AIUR-04 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 796kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIUR-04-681J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.