
Through-hole radial fixed inductor featuring an 820µH inductance with a 5% tolerance, tested at 796kHz. This ferrite core component offers a 30 Q-factor and a maximum DC current of 200mA, with a DC resistance of 6 Ohms. Designed for through-hole mounting, it operates within a temperature range of -25°C to 85°C and has a self-resonant frequency of 1.4MHz.
Sign in to ask questions about the Abracon AIUR-04-821J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon AIUR-04-821J technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 6R |
| Height | 11.2mm |
| Inductance | 820uH |
| Lead Diameter | 0.7mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 11.2mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 200mA |
| Self Resonant Frequency | 1.4MHz |
| Series | AIUR-04 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 796kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIUR-04-821J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
