Radial fixed inductor featuring 8.2mH inductance with a 5% tolerance. This ferrite-core component offers a 50mA maximum DC current and saturation current, with a DC resistance of 26 Ohms. Operating within a -25°C to 85°C temperature range, it has a self-resonant frequency of 500kHz and a Q factor of 40 at 252kHz. The through-hole mount design includes radial leads with a 5mm pitch and 0.7mm diameter.
Sign in to ask questions about the Abracon AIUR-04-822J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon AIUR-04-822J technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 26R |
| Height | 11.2mm |
| Inductance | 8.2mH |
| Lead Diameter | 0.7mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 11.2mm |
| Max DC Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 50mA |
| Self Resonant Frequency | 500kHz |
| Series | AIUR-04 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 252kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIUR-04-822J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.