Through-hole fixed inductor featuring a ferrite drum core for power applications. Offers 10µH inductance with a 10% tolerance, rated for 2.5A maximum DC current. Boasts a low DC resistance of 31mΩ and a Q factor of 20 at 2.52kHz. Radial package with a 5mm lead pitch and 0.65mm lead diameter, operating from -40°C to 125°C.
Sign in to ask questions about the Abracon AIUR-05-100K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon AIUR-05-100K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 31mR |
| Height | 8.5mm |
| Inductance | 10uH |
| Lead Diameter | 0.65mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 9mm |
| Max DC Current | 2.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 2.5A |
| Self Resonant Frequency | 19MHz |
| Series | AIUR-05 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 2.52kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIUR-05-100K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.