
Through-hole fixed inductor featuring a ferrite drum core with 15µH inductance and 10% tolerance. This unshielded component offers a maximum DC current of 2A, a DC resistance of 42mΩ, and a Q factor of 20 at 2.52kHz. Designed for radial mounting with a 5mm lead pitch and 0.65mm lead diameter, it operates within a temperature range of -40°C to 125°C. The inductor has a self-resonant frequency of 15MHz and is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 42mR |
| Height | 8.5mm |
| Inductance | 15uH |
| Lead Diameter | 0.65mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 9mm |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 2A |
| Self Resonant Frequency | 15MHz |
| Series | AIUR-05 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 2.52kHz |
| Tolerance | 10% |
| RoHS | Compliant |