
Through-hole fixed inductor featuring a 33µH inductance with a 10% tolerance. This unshielded, ferrite core component offers a maximum DC current of 1.3A and a DC resistance of 92mΩ. Operating across a temperature range of -40°C to 125°C, it has a Q factor of 20 at 2.52kHz and a self-resonant frequency of 10MHz. The radial package has a 5mm lead pitch and 0.65mm lead diameter.
Sign in to ask questions about the Abracon AIUR-05-330K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon AIUR-05-330K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 92mR |
| Height | 8.5mm |
| Inductance | 33uH |
| Lead Diameter | 0.65mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 9mm |
| Max DC Current | 1.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.3A |
| Self Resonant Frequency | 10MHz |
| Series | AIUR-05 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 2.52kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIUR-05-330K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
