
Through-hole fixed inductor featuring a ferrite core and unshielded drum construction. Offers 3.3µH inductance with a 20% tolerance, rated for 4.5A maximum DC current. Key specifications include a low DC resistance of 13mΩ, a Q factor of 10 at 7.96kHz, and a self-resonant frequency of 38MHz. Operating temperature range spans -40°C to 125°C, with radial leads on a 5mm pitch.
Sign in to ask questions about the Abracon AIUR-05-3R3M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon AIUR-05-3R3M technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 13mR |
| Height | 8.5mm |
| Inductance | 3.3uH |
| Lead Diameter | 0.65mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 9mm |
| Max DC Current | 4.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 10 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 4.5A |
| Self Resonant Frequency | 38MHz |
| Series | AIUR-05 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 7.96kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIUR-05-3R3M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
