Through-hole fixed inductor featuring a 47µH inductance with a 10% tolerance. This unshielded, ferrite core drum inductor offers a maximum DC current of 1.1A and a DC resistance of 130mΩ. Designed for radial mounting with a 5mm lead pitch and 0.65mm lead diameter, it operates within a temperature range of -40°C to 125°C. The component exhibits a Q factor of 20 at 2.52kHz and a self-resonant frequency of 8.2MHz.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 130mR |
| Height | 8.5mm |
| Inductance | 47uH |
| Lead Diameter | 0.65mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 9mm |
| Max DC Current | 1.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.1A |
| Self Resonant Frequency | 8.2MHz |
| Series | AIUR-05 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 2.52kHz |
| Tolerance | 10% |
| RoHS | Compliant |