
Through-hole fixed inductor featuring a ferrite drum core for power applications. This unshielded component offers 4.7µH inductance with a 20% tolerance, rated for 3.7A maximum DC current. It exhibits a low DC resistance of 17mΩ and a Q factor of 10 at 7.96kHz. Operating across a wide temperature range of -40°C to 125°C, it is supplied in bulk packaging with radial leads.
Sign in to ask questions about the Abracon AIUR-05-4R7M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon AIUR-05-4R7M technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 17mR |
| Height | 8.5mm |
| Inductance | 4.7uH |
| Lead Diameter | 0.65mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 9mm |
| Max DC Current | 3.7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 10 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 3.7A |
| Self Resonant Frequency | 30MHz |
| Series | AIUR-05 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 7.96kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIUR-05-4R7M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
