
General purpose radial inductor with 1mH inductance and 10% tolerance. Features a ferrite core, 650mA current rating, and 1.2 Ohm DC resistance. Designed for through-hole mounting with a 7.37mm lead pitch and 0.81mm lead diameter. Operates from -40°C to 125°C, is RoHS compliant, and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon AIUR-06-102K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 650mA |
| DC Resistance (DCR) | 1.2R |
| Diameter | 12.7mm |
| Height | 18mm |
| Height - Seated (Max) | 0.71inch |
| Inductance | 1mH |
| Lead Diameter | 0.81mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.37mm |
| Lead/Base Style | Radial |
| Length | 18mm |
| Max DC Current | 880mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 880mA |
| Series | AIUR-06 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIUR-06-102K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
