
This Abracon inductor features a radial ferrite core with a DC resistance of 1.26 ohms and an inductance of 180 microhenries. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is designed for through-hole mounting and is available in a bulk packaging with 1000 units per package.
Sign in to ask questions about the Abracon AIUR-07-181K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon AIUR-07-181K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.26R |
| Height | 5.1mm |
| Inductance | 180uH |
| Lead Diameter | 0.5mm |
| Lead Pitch | 4mm |
| Lead/Base Style | Radial |
| Length | 4.6mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 400mA |
| Series | AIUR-07 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIUR-07-181K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.