This Abracon AIUR-10-101K is a fixed inductor with a ferrite core, radial package, and through-hole mount. It has a maximum DC resistance of 440 milliohms and an inductance of 100 microhenries. The inductor is rated for a maximum current of 770 milliamperes and operates within a temperature range of -40°C to 125°C. It is available in bulk packaging with 1000 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 440mR |
| Height | 8mm |
| Inductance | 100uH |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 7.5mm |
| Max DC Current | 770mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AIUR-10 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |