The AIUR-10-222J is a 2200uH drum core inductor from Abracon. It features a ferrite core material and a radial lead style. The inductor has a tolerance of 5% and is tested at 100KHz. It can handle a maximum DC current of 0.16A and has a maximum DC resistance of 6.98 ohms. The inductor is designed for through-hole mounting and has a height of 7.5mm and a product diameter of 8mm. It operates over a temperature range of -55 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Drum Core |
| Core Material | Ferrite |
| Inductance | 2200uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.16A |
| Max DC Resistance | 6.98Ohm |
| Lead Style | Radial |
| Height | 7.5mm |
| Product Diameter | 8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |