Inductor Power Drum Core 2200uH 5% 10KHz Ferrite 0.245A 4Ohm DCR RDL
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Drum Core |
| Core Material | Ferrite |
| Inductance | 2200uH |
| Tolerance | 5% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 0.245A |
| Max DC Resistance | 4Ohm |
| Lead Style | Radial |
| Height | 11.4mm |
| Product Diameter | 10.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |