Inductor Power Drum Core 4.7uH 10% 10KHz Ferrite 6.2A 0.024Ohm DCR RDL
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Drum Core |
| Core Material | Ferrite |
| Inductance | 4.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 6.2A |
| Max DC Resistance | 0.024Ohm |
| Lead Style | Radial |
| Height | 11.4mm |
| Product Diameter | 10.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |