Abracon AIUR-12-222J technical specifications.
| Type | Power |
| Technology | Drum Core |
| Core Material | Ferrite |
| Inductance | 2200uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.11A |
| Max DC Resistance | 11Ohm |
| Minimum Quality Factor | 150 |
| Minimum Self Resonant Frequency | 1.4MHz |
| Lead Style | Radial |
| Height | 10.5mm |
| Product Diameter | 7.2mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Abracon AIUR-12-222J to view detailed technical specifications.
No datasheet is available for this part.