Inductor Power Unshielded Drum Core 4.7uH 10% 10KHz Ferrite 1.3A 0.022Ohm DCR RDL Box
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Drum Core |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 4.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 1.3A |
| Maximum Saturation Current | 2.5A |
| Max DC Resistance | 0.022Ohm |
| Lead Style | Radial |
| Height | 9.5mm |
| Product Diameter | 7mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |