Abracon ALAN-402 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 12.19 |
| Length | 27.9 |
| Number of Functions | 1 |
| Manufacturer Series | ALAN-402 |
| Height | 5.72 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Abracon ALAN-402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.