This dual common mode choke is a power line inductor with a configuration of two lines. It has an inductance of 500 microhenries and a maximum DC current rating of 18 amps. The maximum DC resistance is 7 milliohms and the withstanding voltage is 3.75 kilovolts root mean square. The choke is designed for through hole mounting and has a product length of 30.48 millimeters, a product depth of 16.3 millimeters, and a height of 31.8 millimeters. It operates over a temperature range of -40 to 125 degrees Celsius.
Abracon ALFT-04-3-HP technical specifications.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 500uH |
| Test Frequency | 1kHz |
| Maximum DC Current | 18A |
| Max DC Resistance | 7mOhm |
| Withstand Voltage | 3.75kVrms |
| Mounting | Through Hole |
| Product Length | 30.48mm |
| Product Depth | 16.3mm |
| Height | 31.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon ALFT-04-3-HP to view detailed technical specifications.
No datasheet is available for this part.