The ALFT-04-7-HP is a dual common mode choke from Abracon, designed for power and signal line applications. It features an inductance of 4500uH and can withstand a maximum DC current of 13A. The choke has a maximum DC resistance of 0.02 and a withstand voltage of 3.75kVrms. It is mounted through a hole and has a product length of 30.48mm, product depth of 16.3mm, and a height of 31.8mm. The ALFT-04-7-HP operates within a temperature range of -40 to 125 degrees Celsius.
Abracon ALFT-04-7-HP technical specifications.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 4500uH |
| Test Frequency | 1kHz |
| Maximum DC Current | 13A |
| Max DC Resistance | 0.02Ohm |
| Withstand Voltage | 3.75kVrms |
| Mounting | Through Hole |
| Product Length | 30.48mm |
| Product Depth | 16.3mm |
| Height | 31.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon ALFT-04-7-HP to view detailed technical specifications.
No datasheet is available for this part.