Abracon ALFT-12-502-R5H technical specifications.
| Mounting | Through Hole |
| Product Length (mm) | 17 |
| Product Depth (mm) | 15.5 |
| Product Height (mm) | 12 |
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 5000u(Min)H |
| Test Frequency | 1kHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 1Ohm |
| Withstand Voltage | 3.75kVrms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 3KDW2 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon ALFT-12-502-R5H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.