The ALPT-02-009 is a low profile power transformer with a dual primary and dual secondary configuration. It operates at a high potential of 3750Vrms and is designed for through hole mounting. The transformer is available for use with 115V or 230V primary side voltages, with corresponding 9V or 18V secondary side voltages. It can operate at frequencies of 50Hz or 60Hz and can be connected in parallel or series on both the primary and secondary sides.
Checking distributor stock and pricing after the page loads.
| Transformer Type | Low Profile Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 9|18V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 3750Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 16 |
| Min Operating Temperature | -40°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |