This low profile power transformer features a dual primary and dual secondary configuration, supporting operation at 50/60Hz frequencies. The primary side voltage is rated for 115/230V, while the secondary side voltage is 17/34V. The transformer is designed for high potential applications, with a maximum voltage rating of 3750Vrms. It is mounted through a hole and features PC pin leads. The operating temperature range is from -40 degrees Celsius to an unspecified maximum.
Checking distributor stock and pricing after the page loads.
| Transformer Type | Low Profile Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 17|34V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 3750Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 16 |
| Min Operating Temperature | -40°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |